Lumex SSF/LXH42103G4Y4D technical specifications.
| Forward Current | 100uA |
| Illumination Color | Green, Yellow |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF/LXH42103G4Y4D to view detailed technical specifications.
No datasheet is available for this part.