Bi-Level Uni-Color Green Standard LED emitter featuring a 574nm peak wavelength and 60mcd intensity. This 8-pin, through-hole mounted component offers a right-angle mounting orientation with a circular lens shape. Operating within a temperature range of -40°C to 85°C, it has a maximum forward current of 25mA and a maximum forward voltage of 2.6V. The package measures 16.75mm x 10.63mm x 9.65mm.
Lumex SSF-LXH42103SUGD technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 16.75 |
| Package Width (mm) | 10.63 |
| Package Height (mm) | 9.65 |
| Mounting | Through Hole |
| Type | Bi-Level Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 60mcd |
| Peak Wavelength | 574nm |
| High Brightness | No |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x2.5mm |
| Number of LEDs | 8 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH42103SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.