Lumex SSF-LXH475GYW technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 20.3mm |
| Luminous Intensity | 8mcd |
| Number of LEDs | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH475GYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.