Lumex SSF-LXH475LGD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Height | 20.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH475LGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.