Quad-level uni-color blue standard LED emitter featuring a 470nm peak wavelength and 70mcd intensity. This through-hole mounted component has 8 pins, a 60° viewing angle, and a blue diffused circular lens. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 25mA and a maximum forward voltage of 4V.
Lumex SSF-LXH475USBD technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 14.7 |
| Package Width (mm) | 4.45 |
| Package Height (mm) | 20.3 |
| Mounting | Through Hole |
| Type | Quad-Level Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 70mcd |
| Peak Wavelength | 470nm |
| High Brightness | No |
| Lens Appearance | Blue Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x4mm |
| Number of LEDs | 4 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH475USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.