Lumex SSF-LXH4RA5SYD technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 16.22 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 7.62 |
| Mounting | Through Hole |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH4RA5SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.