Lumex SSF-LXH4RAHGW technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 7.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH4RAHGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.