Lumex SSF-LXH4RASBD technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 100uA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 4.5V |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH4RASBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.