
Uni-color yellow standard LED emitter featuring a 585nm peak wavelength and 30mcd intensity. This 2-pin, through-hole component has a right-angle mounting orientation and a 60° viewing angle. It operates within a temperature range of -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.8V. The LED is housed in a 13.4mm x 4.5mm x 7.62mm package with a 2.54mm pin pitch.
Lumex SSF-LXH4RAYD technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 13.4 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 7.62 |
| Seated Plane Height (mm) | 7.62 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Yellow |
| Intensity | 30mcd |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.1x5.1x4.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH4RAYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.