Lumex SSF-LXH5147IAYGD technical specifications.
| Color | Green, Red, Orange, Yellow |
| Forward Current | 100uA |
| Illumination Color | Green, Red, Orange, Yellow |
| Lens Color | Green |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 96 |
| Packaging | Tape and Reel |
| Series | SSF |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH5147IAYGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.