Lumex SSF-LXH5147IYGID technical specifications.
| Color | Green, Red, Yellow, Diffused |
| Current | 25mA |
| Forward Current | 100uA |
| Height | 11.18mm |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Lens Color | Green |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2.2V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH5147IYGID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.