Lumex SSF-LXH5147IYGSBD technical specifications.
| Color | Blue, Green, Red, Yellow |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH5147IYGSBD to view detailed technical specifications.
No datasheet is available for this part.