Lumex SSF-LXH5147SID technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 120mcd |
| Mount | Through Hole |
| Package Quantity | 105 |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH5147SID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.