Lumex SSF-LXH5147SOD technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 105 |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH5147SOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.