Lumex SSF-LXH5147SUGD technical specifications.
| Package/Case | Module |
| Color | Green |
| Forward Current | 100uA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 70° |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH5147SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
