Lumex SSF-LXH5147SUGD150 technical specifications.
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Size | 1.8mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2.2V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH5147SUGD150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.