Lumex SSF-LXH5147USBD technical specifications.
| Forward Current | 100uA |
| Illumination Color | Blue |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 70° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH5147USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.