Lumex SSF-LXH524LID technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 100uA |
| Height | 5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 44 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH524LID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.