Lumex SSF-LXH534IUSBGYD technical specifications.
| Color | Blue, Green, Red, Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue, Green, Red, Yellow |
| Lens Size | 2mm |
| Lens Style | Diffused, Flat |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2.1V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH534IUSBGYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.