Lumex SSF-LXH534SISISUSY technical specifications.
| Package/Case | 100 |
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH534SISISUSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.