Lumex SSF-LXH534SUSOSYSI technical specifications.
| Color | Green, Red, Orange, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH534SUSOSYSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.