Lumex SSF-LXH534SYD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 12mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 590nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH534SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.