Quad-level uni-color blue standard LED emitter featuring a 470nm peak wavelength and 80mcd intensity. This through-hole component has 8 pins with a 2.54mm pitch, housed in a 16.2mm x 5.08mm x 12mm package. It offers a 100° viewing angle with a blue diffused rectangular lens, operating from -40°C to 85°C. Maximum forward current is 30mA with a maximum forward voltage of 4V.
Lumex SSF-LXH534USBD technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 16.2 |
| Package Width (mm) | 5.08 |
| Package Height (mm) | 12 |
| Seated Plane Height (mm) | 12 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Quad-Level Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 80mcd |
| Peak Wavelength | 470nm |
| High Brightness | No |
| Lens Appearance | Blue Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x3x2.2mm |
| Number of LEDs | 4 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH534USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.