Lumex SSF-LXH555GD-4 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH555GD-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.