Lumex SSF-LXH555PGD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 555mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH555PGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.