Lumex SSF-LXH555SYD technical specifications.
| Forward Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH555SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.