Lumex SSF-LXH555YD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 6.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH555YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.