Lumex SSF-LXHM140GD technical specifications.
| Color | Green, Diffused |
| Current | 20mA |
| Forward Current | 100uA |
| Illumination Color | Green |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXHM140GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.