Lumex SSFLXH240IGD technical specifications.
| Color | Green, Red |
| Forward Current | 150mA |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Viewing Angle | 60° |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSFLXH240IGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.