Lumex SSH-LX5091 technical specifications.
| Body Length | 7.1mm |
| Color | Black |
| Inside Diameter | 5.1mm |
| Lead Free | Lead Free |
| Material | PP, Polypropylene |
| Outside Diameter | 7.8mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSH-LX5091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
