The SSI-LX5063ID-150 is a red LED with a dome lens style and a luminous intensity of 40 millicandelas. It operates at a forward current of 20 milliamperes and has a wavelength of 585 nanometers. This LED is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Lumex SSI-LX5063ID-150 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LX5063ID-150 to view detailed technical specifications.
No datasheet is available for this part.