Lumex SSI-LXH072GD-150 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Rectangular |
| Luminous Intensity | 9mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 110° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH072GD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.