This green and red LED has a luminous intensity of 9 millicandela and operates at a wavelength of 565 nanometers. The viewing angle is 110 degrees. The LED is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations and features a wire termination.
Lumex SSI-LXH072HGW technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | White |
| Lens Style | Rectangular |
| Luminous Intensity | 9mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 110° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH072HGW to view detailed technical specifications.
No datasheet is available for this part.