
Red diffused standard LED emitter with a 7mm lens diameter. Features a 2V forward voltage and 20mA forward current, with a maximum operating current of 30mA. Emitting a red light at a 635nm wavelength, it offers a 110° viewing angle and 15mcd luminous intensity. Designed for through-hole mounting with axial leads, this RoHS compliant component operates between -40°C and 85°C.
Lumex SSI-LXH072ID technical specifications.
| Package/Case | Axial |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Forward Current | 20mA |
| Height | 0.511inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 2.3mm |
| Lens Style | Flat, Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 110° |
| Voltage | 2V |
| Wavelength | 635nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH072ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
