Lumex SSI-LXH072ID-23240 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Rectangular |
| Luminous Intensity | 15mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 110° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH072ID-23240 to view detailed technical specifications.
No datasheet is available for this part.