Lumex SSI-LXH072IGW technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | White |
| Lens Style | Rectangular |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 110° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH072IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.