Lumex SSI-LXH072USBD technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Rectangular |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 110° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH072USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.