Lumex SSI-LXH072YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Current Rating | 25mA |
| Forward Current | 30mA |
| Height | 1.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 110° |
| Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH072YD to view detailed technical specifications.
No datasheet is available for this part.