
Lumex SSI-LXH1090GD-150 technical specifications.
| Package/Case | T |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.827inch |
| Illumination Color | Green |
| Lens Color | Green, Diffused |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH1090GD-150 to view detailed technical specifications.
No datasheet is available for this part.