Lumex SSI-LXH20R6SUGD-150 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Current Rating | 25mA |
| Height | 0.961inch |
| Illumination Color | Green |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Package Quantity | 10 |
| Termination | Wire |
| Viewing Angle | 120° |
| Voltage Rating | 6.6V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH20R6SUGD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.