Lumex SSI-LXH20R6SYD-150 technical specifications.
| Color | Yellow |
| Current Rating | 30mA |
| Height | 0.961inch |
| Luminous Intensity | 750mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH20R6SYD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.