Lumex SSI-LXH312AD-300 technical specifications.
| Forward Current | 30mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH312AD-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.