Lumex SSI-LXH312BID-150 technical specifications.
| Color | Red |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 10mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 160° |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH312BID-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.