Lumex SSI-LXH312GD-300 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| DC Rated Voltage | 2.6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH312GD-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.