Lumex SSI-LXH312YD-150 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 30mA |
| Height | 13mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH312YD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
