
Green diffused T-1 3/4 (5mm) LED emitter with a 120° viewing angle. Features a 2.2V forward voltage and 25mA forward current, delivering 10mcd luminous intensity at a 565nm wavelength. This RoHS compliant component operates between -40°C and 85°C and is designed for panel mounting.
Lumex SSI-LXH387GD technical specifications.
| Package/Case | Axial |
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Flat, Dome, Diffused, Colored |
| Lens Transparency | Fresnel |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH387GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
