
Red diffused 5mm standard LED emitter with a 120° viewing angle. Features a 2V forward voltage and 30mA forward current, delivering 10mcd luminous intensity at a 635nm wavelength. Operates between -40°C and 85°C, with a 2.5V DC rated voltage. This RoHS compliant component is panel mountable and comes in bulk packaging.
Lumex SSI-LXH387ID technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 0.328inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Flat, Dome, Diffused, Colored |
| Lens Transparency | Fresnel |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH387ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.