Lumex SSI-LXH387SUGD technical specifications.
| Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Viewing Angle | 120° |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH387SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.