The SSI-LXH55GD is a 2.1V green LED with a luminous intensity of 10mcd and a wavelength of 565nm. It has a square diffused lens and a diameter of 5mm. The LED is lead-free and RoHS compliant. It is available in a bulk packaging quantity of 100. The SSI-LXH55GD is suitable for use in applications where a green LED is required.
Lumex SSI-LXH55GD technical specifications.
| Current | 30mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 11mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH55GD to view detailed technical specifications.
No datasheet is available for this part.