Lumex SSI-LXH55GD-12V technical specifications.
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH55GD-12V to view detailed technical specifications.
No datasheet is available for this part.